5-1622825-7

Heilind Number:AMP5-1622825-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1622825-7
ECAD Model:
3D Model

Description:

RL73K 2A R27 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622825-7
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:.27 Ω
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1622825-7

Detailed Description

Enhance your circuitry with the RL73K 2A R27 5% 5K RL, a high-quality current sensing resistor that ensures precise performance in surface mount applications. With a power rating of 0.125 W and a resistance of 0.27 Ω, this component offers reliable functionality in a compact 0805 package. Its thick film element and solder termination guarantee durability and ease of installation, while a tolerance of 5% ensures accurate readings. Measuring 2 x 1.25 x 0.55 mm, it's suitable for various electronic projects. Compliance with RoHS regulations underscores its commitment to environmental responsibility. Upgrade your designs with this essential component for optimal performance.