| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622825-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | .39 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622825-9 |
5-1622825-9
| Heilind Number: | AMP5-1622825-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1622825-9 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RL73K 2A R39 5% 5K RL, a high-quality surface mount resistor designed for current sensing applications. With a power rating of 0.125W and a resistance of 0.39 Ω, this chip resistor offers reliable performance in a compact 0805 size. Its thick film element and solder termination ensure durability and ease of installation. RoHS compliant and meeting industry standards, this resistor is a dependable choice for electronic projects requiring precise resistance measurement.

