5-1623732-2

Heilind Number:AMP5-1623732-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1623732-2
ECAD Model:
3D Model

Description:

BCHE 7 W 6R8 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623732-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP5-1623732-2

Detailed Description

Enhance your circuitry with this high-quality wirewound resistor, designed for a power rating of 7W and featuring a resistance of 6.8Ω with a tolerance of 10%. Measuring 38 x 7 x 8mm, this axial leaded resistor is built to withstand extreme operating temperatures ranging from -55 to 350°C. With tinned copper leads for secure connections, it ensures reliable performance in a variety of applications. Its ±400 ppm/°C temperature coefficient guarantees stability even in challenging environments. Upgrade your electronic projects with this durable and efficient through-hole resistor.