5-1623732-3

Heilind Number:AMP5-1623732-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1623732-3
ECAD Model:
3D Model

Description:

BCHE 7 W 820R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623732-3
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623732-3

Detailed Description

Enhance your circuitry with this high-performance 7W wirewound resistor, designed to deliver reliable and precise resistance in demanding applications. With a resistance value of 820Ω and a tolerance of 5%, it ensures accurate performance. The axial leaded mount type and tinned copper leads make installation easy, while its robust construction can withstand operating temperatures ranging from -55 to 350°C. Measuring 38 x 7 x 8mm, this resistor is compact yet powerful, ideal for space-constrained projects. Whether you're a hobbyist or a professional, this component guarantees exceptional quality and durability. Upgrade your electronics with this essential through-hole resistor.