5-1623732-4

Heilind Number:AMP5-1623732-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1623732-4
ECAD Model:
3D Model

Description:

BCHE 7 W 82R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623732-4
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623732-4

Detailed Description

Elevate your circuitry with this high-performance wirewound resistor. Boasting a power rating of 7 W and a precise resistance of 82 Ω with a tolerance of 5%, it ensures reliable operation even in extreme temperatures ranging from -55 to 350 °C. The axial leaded design, featuring tinned copper leads for secure connectivity, guarantees easy installation. Measuring 38 x 7 x 8 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Its temperature coefficient of ±200 ppm/°C further enhances its stability, while its durable construction and two terminations ensure longevity. Upgrade your setup with this essential component, perfect for demanding electronic projects.