5-1623732-6

Heilind Number:AMP5-1623732-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1623732-6
ECAD Model:
3D Model

Description:

BCHE 7 W 8R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623732-6
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP5-1623732-6

Detailed Description

Elevate your circuitry with our high-performance 7 W wirewound resistor. Designed for durability and precision, this axial leaded resistor features a resistance of 8.2 Ω with a tight tolerance of 5%, ensuring reliable operation in a wide temperature range from -55 to 350 °C. Its tinned copper leads provide secure and efficient connectivity, while the compact 38 x 7 x 8 mm dimensions make it versatile for various applications. With a temperature coefficient of ±400 ppm/°C, this resistor guarantees stable performance even in demanding environments. Ideal for industrial and electronic projects, it offers exceptional quality and longevity. Rest assured, our resistor complies with industry standards for RoHS, reflecting our commitment to sustainability. Upgrade your setup with this essential component for optimal circuit performance.