5-1623732-7

Heilind Number:AMP5-1623732-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1623732-7
ECAD Model:
3D Model

Description:

BCHE 7 W R47 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623732-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.47 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP5-1623732-7

Detailed Description

Enhance your circuit's performance with this high-quality Through Hole Resistor. Featuring a power rating of 7 W and a resistance of .47 Ω with a tolerance of 10%, this wirewound resistor is designed for durability and precision. Its axial leaded mount type and tinned copper leads ensure secure installation, while its operating temperature range of -55 to 350 °C allows for reliable performance in various environments. With a temperature coefficient of ±400 ppm/°C, this resistor offers stable operation over a wide range of temperatures. Designed for versatility, it is perfect for a wide range of applications in electronics and beyond. Trust in the quality and performance of this resistor for your projects.