5-1623732-9

Heilind Number:AMP5-1623732-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1623732-9
ECAD Model:
3D Model

Description:

BCHE 7 W R68 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623732-9
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:.68 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:38 x 7 x 8 mm
Element Type:Wirewound
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±400 ppm/°C
SKU:AMP5-1623732-9

Detailed Description

Upgrade your electronic circuit with our high-performance Through Hole Resistor. With a power rating of 7 W and a resistance of .68 Ω, this component guarantees efficient energy management. The wirewound element, coupled with a tolerance of 10% and a temperature coefficient of ±400 ppm/°C, ensures reliable and stable performance in a wide operating temperature range from -55 to 350 °C. Featuring axial leaded mount type and tinned copper termination, it is easy to install and offers excellent connectivity. RoHS compliance signifies our commitment to environmental responsibility. Trust in this resistor for superior quality and durability in your electronic projects.