5-1623746-0

Heilind Number:AMP5-1623746-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1623746-0
ECAD Model:
3D Model

Description:

ER74 820R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623746-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP5-1623746-0

Detailed Description

Enhance your electronic circuitry with the ER74 820R 5% AMMO PK resistor, a high-quality component designed for precision performance. With a power rating of 3W and a rated voltage of 100V, this axial leaded resistor offers reliable operation in a wide range of applications. Its tinned copper leads ensure secure connectivity, while the wirewound element and 820Ω resistance provide stable and accurate signal control. Operating smoothly in temperatures ranging from -55 to 200°C, this resistor guarantees durability and efficiency even in harsh environments. With a tolerance of 5% and a temperature coefficient of 0-60 ppm/°C, it delivers consistent and precise results. Explore its potential in various projects, from industrial machinery to consumer electronics, and experience seamless integration with its two terminations. Trust in its quality construction and performance, making it a valuable addition to your inventory of through-hole resistors.