5-1623746-1

Heilind Number:AMP5-1623746-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1623746-1
ECAD Model:
3D Model

Description:

ER74 82R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623746-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP5-1623746-1

Detailed Description

Enhance your circuitry with the ER74 82R 5% AMMO PK resistor, delivering reliable performance in a compact Axial Leaded package. With a power rating of 3 W and a resistance of 82 Ω, this component ensures efficient operation even in extreme temperatures ranging from -55 to 200 °C. Featuring tinned copper leads for secure connectivity, it is designed for high-voltage applications with a rating of 100 V. The wirewound element and 5% tolerance guarantee precision in signal control, while the 13.5 x 6 mm dimensions make it suitable for various electronic setups. Trust in the quality and durability of this Through Hole Resistor for your projects.