5-1623746-2

Heilind Number:AMP5-1623746-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1623746-2
ECAD Model:
3D Model

Description:

ER74 8K2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623746-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP5-1623746-2

Detailed Description

Enhance your electronic projects with the ER74 8K2 5% AMMO PK Axial Leaded Resistor. This high-quality component boasts a power rating of 3W and a resistance of 8.2 KΩ, making it ideal for various applications. With tinned copper leads for efficient connectivity and a wide operating temperature range of -55 to 200 °C, you can rely on its performance even in challenging environments. The wirewound element ensures durability and stability, while the 5% tolerance guarantees precision in your circuit designs. Measuring 13.5 x 6mm, this resistor is compact yet powerful, suitable for through hole mounting. Whether you're a hobbyist or a professional, this RoHS-compliant component is a must-have in your toolkit for seamless integration.