5-1623746-3

Heilind Number:AMP5-1623746-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1623746-3
ECAD Model:
3D Model

Description:

ER74 8R2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623746-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP5-1623746-3

Detailed Description

Enhance your circuit performance with our ER74 8R2 5% AMMO PK resistor, designed for reliable power distribution in electronic applications. This axial leaded component boasts a power rating of 3W, ensuring efficient operation even in demanding environments. With a resistance of 8.2Ω and a rated voltage of 100V, it offers stable and consistent performance. Its compact dimensions of 13.5 x 6mm make it easy to integrate into your designs, while the wirewound element and tinned copper leads guarantee durability and secure connections. Operating over a wide temperature range from -55 to 200°C, this resistor is suitable for a variety of industrial and commercial use cases. Its 5% tolerance and low temperature coefficient of 0-60 ppm/°C ensure precision and accuracy in your circuits. Upgrade to this high-quality through-hole resistor for superior conductivity and reliability.