5-1623746-9

Heilind Number:AMP5-1623746-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1623746-9
ECAD Model:
3D Model

Description:

ER74 R02 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623746-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.02 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623746-9

Detailed Description

Enhance your electronic circuits with the ER74 R02 5% AMMO PK resistor. This high-quality component features a robust wirewound element and axial leaded design for easy installation. With a power rating of 3W and a resistance of just 0.02Ω, it ensures efficient performance in a wide range of applications. Operating smoothly in temperatures ranging from -55 to 200°C, it's a reliable choice for demanding environments. The tinned copper leads provide secure connections, while the ±200 ppm/°C temperature coefficient guarantees stability. Measuring 13.5 x 6mm, this through-hole resistor is compact yet powerful. Upgrade your projects with this RoHS-compliant component, perfect for professionals and hobbyists alike.