| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623750-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.8 Ω |
| Operating Temperature Range: | -55 - 200 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 22.2 x 8 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 0 - 60 ppm/°C |
| SKU: | AMP5-1623750-8 |
5-1623750-8
| Heilind Number: | AMP5-1623750-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623750-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the ER58 1R8 5% AMMO resistor. With a robust power rating of 7W and a resistance of 1.8Ω, this axial leaded component ensures reliable performance even in extreme temperatures ranging from -55 to 200°C. Featuring tinned copper leads and a wirewound element, it guarantees efficient conductivity and durability. Its compact dimensions of 22.2 x 8mm make it suitable for various applications. With a tolerance of 5% and a temperature coefficient of 0-60 ppm/°C, this resistor offers precise and stable operation. While not RoHS compliant, its quality construction and performance make it a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ER1722KJL | ![]() | |
| TE Connectivity 6-1623746-9 | ![]() |


