5-1623771-0

Heilind Number:AMP5-1623771-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1623771-0
ECAD Model:
3D Model

Description:

C3A 8K2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623771-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623771-0

Detailed Description

Increase the efficiency of your electronic circuits with this high-quality Axial Leaded resistor. With a power rating of 3W and a resistance of 8.2KΩ, it is designed for optimal performance in various applications. The tinned copper leads ensure secure connections, while the ±200 ppm/°C temperature coefficient guarantees stability under changing conditions. Measuring 13 x 5.7mm, this wirewound resistor is compact yet powerful, suitable for mounting on printed circuit boards. Its 5% tolerance and 200V rated voltage make it a reliable choice for industrial and commercial use. Upgrade your systems with this durable and RoHS compliant through-hole resistor.