5-1623771-1

Heilind Number:AMP5-1623771-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1623771-1
ECAD Model:
3D Model

Description:

C3A 8R2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623771-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623771-1

Detailed Description

Enhance your circuitry with this C3A resistor, featuring a robust 3W power rating and a low 8.2Ω resistance, perfect for demanding applications. With a rated voltage of 200V, it ensures reliable performance under high voltage conditions. The axial leaded design with tinned copper terminations offers easy installation, while the compact 13 x 5.7mm dimensions make it suitable for space-constrained setups. Constructed with wirewound technology and a 5% tolerance, this resistor guarantees precise and stable operation. Plus, its ±200 ppm/°C temperature coefficient ensures consistent performance across varying environmental conditions. Ideal for use in industrial and electronic applications, this resistor is designed to meet your power needs with durability and efficiency. Please note that it is not RoHS compliant. Elevate your circuit design with the C3A resistor.