5-1623771-2

Heilind Number:AMP5-1623771-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1623771-2
ECAD Model:
3D Model

Description:

C3A 91R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623771-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:91 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623771-2

Detailed Description

Enhance your circuitry with the C3A 91R 5% AMMO PK resistor. This axial-leaded component, with a power rating of 3W, offers reliable performance in a compact 13 x 5.7mm package. Featuring a wirewound element and tinned copper leads, it ensures efficient conductivity and durability. With a resistance of 91Ω and a voltage rating of 200V, it's ideal for a wide range of applications. Its ±200 ppm/°C temperature coefficient guarantees stable operation even in varying environmental conditions. Trust in its quality construction for your through hole resistor needs.