5-1623771-4

Heilind Number:AMP5-1623771-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1623771-4
ECAD Model:
3D Model

Description:

C3A R11 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623771-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.11 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623771-4

Detailed Description

Enhance your circuitry with the C3A R11 5% AMMO PK resistor, a reliable and high-performance component designed for precision resistance. Featuring a robust Axial Leaded mount type and tinned copper leads for secure termination, this resistor boasts a power rating of 3W and a rated voltage of 200V, making it suitable for a wide range of applications. With a compact size of 13 x 5.7mm, it is easy to integrate into your designs. The wirewound element offers exceptional stability, with a tolerance of 5% and a temperature coefficient of ±200 ppm/°C. Whether you're a hobbyist or a professional, this resistor is a must-have for projects requiring accurate resistance values. Please note, it does not comply with RoHS standards. Explore our collection of Through Hole Resistors for more options to suit your needs.