5-1623771-5

Heilind Number:AMP5-1623771-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1623771-5
ECAD Model:
3D Model

Description:

C3A R12 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623771-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.12 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623771-5

Detailed Description

Enhance your circuitry with the C3A R12 5% AMMO PK resistor. This durable axial leaded component boasts a power rating of 3 W and a rated voltage of 200 V, making it suitable for a wide range of applications. With a resistance of just .12 Ω and a wirewound element type, it ensures reliable performance. The tinned copper leads provide secure termination, while the ±200 ppm/°C temperature coefficient guarantees stability in varying operating conditions. Measuring 13 x 5.7 mm, it offers a compact solution for your through hole resistor needs. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your setup with this high-performance resistor.