5-1623771-6

Heilind Number:AMP5-1623771-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1623771-6
ECAD Model:
3D Model

Description:

C3A R15 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623771-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.15 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623771-6

Detailed Description

Enhance your electronic circuitry with this high-performing C3A R15 5% AMMO PK resistor. Designed for axial lead mounting, it offers a power rating of 3 W and is equipped with tinned copper leads for optimal conductivity. With a resistance of .15 Ω and a rated voltage of 200 V, this component ensures reliable and efficient operation. Its wirewound element, with a tolerance of 5% and ±200 ppm/°C temperature coefficient, guarantees accuracy in signal processing. Measuring 13 x 5.7 mm, this resistor is compact yet durable, making it suitable for a wide range of applications. Please note that this product is not RoHS compliant. Elevate your project with the exceptional performance of this through hole resistor.