5-1623771-7

Heilind Number:AMP5-1623771-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1623771-7
ECAD Model:
3D Model

Description:

C3A R18 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623771-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.18 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623771-7

Detailed Description

Enhance your circuitry with the C3A R18 5% AMMO PK, a durable and reliable axial leaded resistor boasting a power rating of 3 W. With tinned copper leads for easy installation, this component guarantees a low resistance of .18 Ω at a rated voltage of 200 V. Measuring 13 x 5.7 mm, its compact size and wirewound element make it ideal for various applications. With a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, it ensures accurate performance even in demanding environments. Upgrade your setup with this high-quality through-hole resistor. (91 words)