5-1623771-8

Heilind Number:AMP5-1623771-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1623771-8
ECAD Model:
3D Model

Description:

C3A R22 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623771-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:.22 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623771-8

Detailed Description

Enhance your electronic projects with our C3A R22 5% AMMO PK Axial Leaded Resistor. Designed for reliable performance, this resistor boasts a power rating of 3W and a rated voltage of 200V, making it ideal for a variety of applications. With tinned copper leads for easy installation, its wirewound element ensures durability and precision. Featuring a resistance of .22 Ω with a tolerance of 5%, this resistor guarantees accurate signal processing. Measuring 13 x 5.7mm, it fits seamlessly into your circuit design. Whether you're a DIY enthusiast or a professional, this component is a must-have for your toolbox.