5-1623772-2

Heilind Number:AMP5-1623772-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1623772-2
ECAD Model:
3D Model

Description:

C7 4R7 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623772-2
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:4.7 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623772-2

Detailed Description

Enhance your electronic circuitry with the C7 4R7 5% AMMO PK resistor. This high-quality component boasts a power rating of 7 watts and a resistance value of 4.7 ohms, making it ideal for a wide range of applications. With tinned copper leads for easy installation and a rated voltage of 350V, it ensures reliable performance. The axial leaded design and compact dimensions of 22 x 8.5 mm make it suitable for space-constrained setups. Featuring a wirewound element and a tolerance of 5%, it offers precision and stability in signal processing. Trust in its ±200 ppm/°C temperature coefficient for consistent operation, even in varying thermal conditions. Upgrade your projects with this RoHS compliant resistor, a must-have in the arsenal of any electronics enthusiast.