5-1623772-7

Heilind Number:AMP5-1623772-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1623772-7
ECAD Model:
3D Model

Description:

C7 5R6 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623772-7
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:5.6 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP5-1623772-7

Detailed Description

Enhance your circuitry with this high-quality C7 resistor boasting a power rating of 7W and a resistance of 5.6Ω. Its durable axial leaded mount type and tinned copper termination ensure secure installation, while its compact 22 x 8.5mm dimensions make it versatile for various applications. With a 5% tolerance and ±200 ppm/°C temperature coefficient, this wirewound resistor guarantees precision and reliability in your electronic projects. Trust in its 350V rated voltage and RoHS compliance for sustainable and efficient operation. Upgrade your components with this essential through-hole resistor.