| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623795-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 15 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 35 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP5-1623795-1 |
5-1623795-1
| Heilind Number: | AMP5-1623795-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623795-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with the SQP7 15R 5% Wirewound Resistor. This high-quality component boasts a power rating of 7W and a resistance of 15Ω, making it ideal for demanding applications. With tinned copper leads for secure termination and a wide operating temperature range from -55 to 250°C, it ensures reliable performance even in harsh environments. Its compact dimensions of 35 x 10 x 9mm and axial leaded mount type facilitate easy installation. Rest assured of its durability with a rated voltage of 500V and ±300 ppm/°C temperature coefficient. Perfect for through hole mounting, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


