5-1623795-5

Heilind Number:AMP5-1623795-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1623795-5
ECAD Model:
3D Model

Description:

SQP7 2R2 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623795-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:2.2 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:500 V
Dimensions:35 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP5-1623795-5

Detailed Description

Enhance your electronic circuitry with the SQP7 2R2 5% Wirewound Resistor, a high-performance component designed for optimal power dissipation. This axial-leaded resistor boasts a power rating of 7W and a resistance of 2.2Ω, ensuring reliable operation even in demanding environments. With tinned copper leads for secure termination, and a wide operating temperature range from -55 to 250°C, it's suitable for a variety of applications. Measuring 35x10x9mm, it offers a compact yet robust solution for your circuit needs. Trust in its ±300 ppm/°C temperature coefficient and 500V rated voltage for consistent performance. Join us in promoting sustainability by choosing this RoHS-compliant resistor for your through-hole assembly projects.