| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623795-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 47 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 35 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP5-1623795-6 |
5-1623795-6
| Heilind Number: | AMP5-1623795-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623795-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SQP7 47R 5% Wirewound Resistor. Designed for robust performance, this axial-leaded resistor features a power rating of 7W and a resistance of 47Ω, ensuring reliable operation in a wide range of applications. With tinned copper leads for secure termination, it offers a rated voltage of 500V and operates seamlessly in temperatures ranging from -55 to 250°C. Measuring 35 x 10 x 9mm, this high-quality component is RoHS compliant and ideal for through-hole assembly, making it a valuable asset in your passive component inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


