| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623925-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.3 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 12 x 5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623925-1 |
5-1623925-1
| Heilind Number: | AMP5-1623925-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623925-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CFR100 5% 8K2 Axial Leaded Resistor, boasting a power rating of 1W and a resistance of 8.3 KΩ. With tinned copper leads for secure connectivity, this component operates seamlessly in a wide temperature range from -55 to 155 °C. Its thin film element ensures precision, while the 5% tolerance guarantees reliable performance. RoHS compliant and rated for 500V, this resistor is ideal for various through-hole applications, offering durability and efficiency in a compact 12 x 5 mm package. Upgrade your circuitry with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


