CFR100J1R0

Heilind Number:AMP5-1623925-3
Manufacturer:TE Connectivity
Manufacturer Number:CFR100J1R0
ECAD Model:
3D Model

Description:

CFR100 5% 1R0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CFR100J1R0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:12 x 5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:350 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623925-3

Detailed Description

Enhance your circuitry with our CFR100 5% 1R0 resistor, designed for reliable performance in a range of applications. With a power rating of 1W and a rated voltage of 500V, this axial leaded resistor offers durability and efficiency. Its thin film element, made of high-quality carbon film, ensures precision and stability in resistance. Featuring tinned copper leads for secure termination, this resistor is suitable for a wide operating temperature range from -55 to 155°C. With a tolerance of 5% and a temperature coefficient of 350 ppm/°C, it guarantees accurate and consistent performance. RoHS compliant, the CFR100 resistor is a responsible choice for your electronic projects. Elevate your design with this essential component.