5-1623927-0

Heilind Number:AMP5-1623927-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1623927-0
ECAD Model:
3D Model

Description:

CFR16 5% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623927-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623927-0

Detailed Description

Enhance your circuit with our CFR16 5% 22K Axial Leaded resistor, designed for reliable performance in a variety of applications. This thin film resistor features a power rating of .25 W and a tolerance of 5%, ensuring precise resistance control. With tinned copper leads for easy installation, it operates efficiently in a wide temperature range from -55 to 155 °C. The 22 KΩ resistance and 200 V rated voltage make it suitable for use in diverse electronic devices. Crafted from high-quality carbon film, it offers durability and stability in demanding environments. Perfect for through-hole mounting, it guarantees secure connections with its two terminations. Add this essential component to your collection and experience superior performance in your projects.