5-1623927-2

Heilind Number:AMP5-1623927-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1623927-2
ECAD Model:
3D Model

Description:

CFR16 5% 22R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623927-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623927-2

Detailed Description

Enhance circuit performance with our CFR16 5% 22Ω Through Hole Resistor. Designed for reliability, this axial leaded component features a thin film element and tinned copper leads, ensuring efficient power dissipation up to 0.25W. With a wide operating temperature range of -55 to 155°C and a rated voltage of 200V, it's suitable for diverse applications. The 3.5 x 1.85mm dimensions make it compact yet powerful, while the 5% tolerance and temperature coefficient of -1200 to 0 ppm/°C guarantee precision in signal control. Trust in this resistor for your electronic projects, knowing it meets quality standards and compliance regulations.