| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623928-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 75 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 1.85 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623928-1 |
5-1623928-1
| Heilind Number: | AMP5-1623928-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623928-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR16 5% 75R resistor, meticulously engineered for precise resistance at 75 ohms. This thin film resistor boasts a power rating of .25 W and can handle up to 200 V, making it ideal for a range of applications. With tinned copper leads for secure termination, it ensures reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, its carbon film element guarantees stability. With a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C, this through-hole resistor meets stringent quality standards. Available in a compact 3.5 x 1.85 mm package, it's a versatile solution for various electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


