5-1623928-5

Heilind Number:AMP5-1623928-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1623928-5
ECAD Model:
3D Model

Description:

CFR16 5% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623928-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:200 V
Dimensions:3.5 x 1.85 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623928-5

Detailed Description

Enhance circuit performance with this precision-engineered CFR16 axial leaded resistor. Featuring a 5% tolerance and a resistance of 820 ohms, it is ideal for applications requiring exacting specifications. With a power rating of 0.25W and a rated voltage of 200V, this resistor is reliable and durable. The thin film element and tinned copper leads ensure efficient conductivity, while its compact dimensions of 3.5 x 1.85mm make it easy to integrate into any project. Operating seamlessly in a wide temperature range from -55 to 155°C, and with a temperature coefficient of -1200 to 0 ppm/°C, this resistor guarantees stable performance in various environmental conditions. Compliant with RoHS regulations, it is a sustainable choice for your electronic needs. Perfect for use in a variety of applications, this through-hole resistor is a valuable asset for any project.