5-1623929-0

Heilind Number:AMP5-1623929-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1623929-0
ECAD Model:
3D Model

Description:

CFR200 5% 68K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623929-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:68 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623929-0

Detailed Description

Enhance your circuitry with the CFR200 5% 68K resistor, designed for optimal performance in a variety of applications. With a power rating of 2W and a rated voltage of 500V, this axial-leaded component ensures reliable operation even in demanding environments. Its thin film element and carbon film material provide precision resistance of 68KΩ, with a tight tolerance of 5%. Featuring tinned copper leads for secure termination, this resistor can withstand temperatures ranging from -55 to 155°C. RoHS compliance guarantees its environmental responsibility. Upgrade your designs with this high-quality through-hole resistor.