| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623929-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 82 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 500 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -450 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623929-2 |
5-1623929-2
| Heilind Number: | AMP5-1623929-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623929-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CFR200, a high-quality axial leaded resistor. With a power rating of 2 W and a resistance of 82 KΩ, this component is designed to meet the demands of various applications. The thin film element ensures precision and reliability, while the 5% tolerance guarantees accurate resistance values. Operating in a wide temperature range from -55 to 155°C, and with a rated voltage of 500 V, the CFR200 is suitable for both low and high-power circuits. Its tinned copper leads make for easy installation, and its compact dimensions of 16 x 5.5 mm allow for space-efficient PCB layouts. Whether for industrial, commercial, or DIY projects, this resistor is a dependable choice for maintaining signal integrity and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2017 | E-17-013563 (xml) - Discontinuance. | N/A | |||


