5-1623929-9

Heilind Number:AMP5-1623929-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1623929-9
ECAD Model:
3D Model

Description:

CFR200 5% 1K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623929-9
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:1.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-450 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623929-9

Detailed Description

Enhance your circuitry with the CFR200 5% 1K8 Axial Leaded Resistor, a reliable component designed for optimal performance. With a power rating of 2W and a resistance of 1.8KΩ, it ensures stable operation even in demanding environments. Featuring tinned copper leads for secure connectivity, it offers a rated voltage of 500V, making it suitable for a wide range of applications. The thin film element type, combined with a tolerance of 5% and temperature coefficient of -450 - 0 ppm/°C, guarantees precision and consistency in your circuit design. RoHS compliant and capable of operating in temperatures ranging from -55 to 155°C, this resistor is a dependable choice for your through-hole resistor needs. Upgrade your electronics with the CFR200, where quality meets performance.