| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623930-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623930-0 |
5-1623930-0
| Heilind Number: | AMP5-1623930-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623930-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR25 5% 20K through-hole resistor, designed for reliable operation in a wide temperature range of -55 to 155 °C. With a power rating of .33 W and a rated voltage of 250 V, this axial-leaded resistor features tinned copper leads for efficient connectivity. Its thin film element, made of durable carbon film, offers a resistance of 20 KΩ with a tolerance of 5%. The temperature coefficient of -1200 - 0 ppm/°C ensures stable operation in diverse environments. Suitable for various applications, this RoHS-compliant resistor measures 6.8 x 2.5 mm and is a must-have component for precision electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


