5-1623930-2

Heilind Number:AMP5-1623930-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1623930-2
ECAD Model:
3D Model

Description:

CFR25 5% 220K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623930-2
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:220 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623930-2

Detailed Description

Enhance your electronic projects with this high-quality Carbon Film Resistor. Featuring a resistance of 220 KΩ with a 5% tolerance, it ensures precision in your circuitry. This axial-leaded resistor, with tinned copper leads, offers easy installation. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for various applications. With a power rating of .33 W and a rated voltage of 250 V, this resistor guarantees reliable performance. Its compact dimensions of 6.8 x 2.5 mm make it versatile for different setups. Crafted with thin film technology, it boasts a temperature coefficient of -1200 - 0 ppm/°C, ensuring stability in varying conditions. Ideal for Through Hole installations, this resistor is a must-have for any electronic enthusiast or professional.