| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623930-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623930-4 |
5-1623930-4
| Heilind Number: | AMP5-1623930-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623930-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR25 5% 220R resistor, designed for precise power management in a compact 6.8 x 2.5 mm frame. Featuring a thin film element and tinned copper leads, this axial-leaded component offers reliable conductivity and durability. With a rated voltage of 250 V and a power rating of .33 W, it ensures optimal functionality in a wide operating temperature range from -55 to 155 °C. The 220 Ω resistance, with a tolerance of 5% and a temperature coefficient of -1200 - 0 ppm/°C, guarantees accurate signal control. Whether for industrial or electronic applications, trust in the quality and performance of our through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


