5-1623930-5

Heilind Number:AMP5-1623930-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1623930-5
ECAD Model:
3D Model

Description:

CFR25 5% 22K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623930-5
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:22 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623930-5

Detailed Description

Enhance circuit performance with our CFR25 Through Hole Resistor, featuring a 5% tolerance and a resistance of 22 KΩ. This axial-leaded component ensures reliable operation in a wide temperature range from -55 to 155 °C, with a power rating of .33 W and a voltage rating of 250 V. Constructed with a thin film element and tinned copper leads, it guarantees stable and efficient conductivity. Perfect for various applications, this resistor complies with RoHS standards, offering both quality and environmental responsibility. Upgrade your electronic projects with this essential component for precise and consistent resistance.