5-1623930-6

Heilind Number:AMP5-1623930-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1623930-6
ECAD Model:
3D Model

Description:

CFR25 5% 22R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623930-6
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623930-6

Detailed Description

Enhance the performance of your electronic circuits with our CFR25 5% axial leaded resistor. With a resistance of 22 Ω and a power rating of .33 W, this thin film resistor ensures reliable operation in a wide temperature range from -55 to 155 °C. Its tinned copper leads and compact 6.8 x 2.5 mm size make it easy to install, while the carbon film element guarantees durability. Operating at a rated voltage of 250 V, this resistor is perfect for various applications in electronics. With a 5% tolerance and a temperature coefficient of -1200 - 0 ppm/°C, it provides precise and stable performance. Upgrade your through hole resistor with this high-quality component for optimal functionality.