| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623930-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .33 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 240 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.8 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623930-8 |
5-1623930-8
| Heilind Number: | AMP5-1623930-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623930-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CFR25 through-hole resistor. Made of carbon film for reliable conductivity, this 240 ohm component boasts a power rating of 0.33W and a tolerance of 5%, ideal for precision applications. With a maximum voltage of 250V and operating temperature range of -55 to 155°C, it ensures durability even in harsh conditions. Measuring 6.8 x 2.5mm, it's compact yet powerful. RoHS compliant and featuring tinned copper leads for easy installation, it's a versatile choice for various electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


