5-1623931-3

Heilind Number:AMP5-1623931-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1623931-3
ECAD Model:
3D Model

Description:

CFR25 5% 5K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623931-3
Mount Type:Axial Leaded
Power Rating:.33 W
Termination Type:Tinned Copper Leads
Resistance:5.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:6.8 x 2.5 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623931-3

Detailed Description

Enhance circuit performance with our CFR25 5% 5K6 resistor, designed for reliable axial leaded mounting. This 0.33 W-rated component features tinned copper leads and a precision thin film element, ensuring stable operation in a wide temperature range from -55 to 155 °C. With a resistance value of 5.6 KΩ and a tolerance of 5%, it meets stringent industry standards for accuracy. Its compact 6.8 x 2.5 mm dimensions make it suitable for various electronic applications, while its carbon film construction guarantees durability. With a rated voltage of 250 V and ROHS compliance, it's both high-performing and environmentally friendly, making it an essential choice for through-hole resistor needs.