| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623932-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.2 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | 350 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623932-2 |
5-1623932-2
| Heilind Number: | AMP5-1623932-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623932-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CFR50, a durable and high-performance through-hole resistor. With a power rating of 0.5 W and a resistance of 1.2 Ω, this component is designed to withstand temperatures ranging from -55 to 155 °C, making it suitable for a variety of applications. Its thin film element and 5% tolerance ensure precise and reliable performance, while its compact 9 x 3 mm dimensions make it easy to integrate into your design. Featuring tinned copper leads for easy connectivity, this resistor is rated for a maximum voltage of 350 V. Trust in its quality construction, which complies with RoHS standards, for peace of mind in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


