5-1623933-3

Heilind Number:AMP5-1623933-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1623933-3
ECAD Model:
3D Model

Description:

CFR50 5% 680R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623933-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623933-3

Detailed Description

Enhance your circuitry with our CFR50 5% 680R Axial Leaded resistor. With a power rating of .5 W and a voltage tolerance of 350 V, this component is designed for reliable performance in a variety of applications. The thin film element and carbon film material ensure precision and durability, while the tinned copper leads provide secure connections. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your electronic projects. Its compact 9 x 3 mm dimensions make it easy to integrate into your designs. Trust in its 680 Ω resistance and 5% tolerance for consistent and accurate results. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your setup with this Through Hole resistor and experience the difference in performance.