5-1623933-4

Heilind Number:AMP5-1623933-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1623933-4
ECAD Model:
3D Model

Description:

CFR50 5% 68K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623933-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:68 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623933-4

Detailed Description

Enhance the performance of your electronic circuits with our CFR50 5% 68K resistor. This durable component, with a power rating of .5 W, offers reliable operation in a wide temperature range from -55 to 155 °C. Featuring axial leads for easy mounting, it is suitable for various applications. With a resistance of 68 KΩ and a rated voltage of 350 V, this thin film resistor ensures precision and stability in your designs. The tinned copper leads provide efficient connectivity, while the carbon film element guarantees high performance. Trust in the quality and RoHS compliance of this resistor for your through-hole applications.