5-1623933-5

Heilind Number:AMP5-1623933-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1623933-5
ECAD Model:
3D Model

Description:

CFR50 5% 68R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623933-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9 x 3 mm
Element Type:Thin Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:-1200 - 0 ppm/°C
Element Material:Carbon Film
SKU:AMP5-1623933-5

Detailed Description

Enhance circuit performance with our CFR50 through-hole resistor. This 5% tolerance, 68 Ω component is designed for reliability, with a power rating of .5 W and a rated voltage of 350 V. Its axial leaded mount type and tinned copper termination ensure easy installation and secure connectivity. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is ideal for a variety of applications. Crafted with a thin film element material and boasting a temperature coefficient of -1200 to 0 ppm/°C, it guarantees precision and stability in electronic systems. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this essential passive component.