| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623933-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623933-6 |
5-1623933-6
| Heilind Number: | AMP5-1623933-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623933-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR50 5% 6K2 resistor, designed for reliable axial leaded mounting. This durable component boasts a power rating of 0.5 W and a resistance of 6.2 KΩ, making it ideal for various applications. With tinned copper leads and a thin film element, it ensures efficient conductivity and performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, it offers versatility and durability. RoHS compliant and crafted with precision, this resistor is a crucial asset for any electronic project. Elevate your designs with the quality and dependability of our Through Hole Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


