| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1623933-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 6.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9 x 3 mm |
| Element Type: | Thin Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | -1200 - 0 ppm/°C |
| Element Material: | Carbon Film |
| SKU: | AMP5-1623933-7 |
5-1623933-7
| Heilind Number: | AMP5-1623933-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1623933-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CFR50 5% 6K8 resistor. With a power rating of .5W and a resistance of 6.8 KΩ, this axial leaded component is designed for reliable performance in a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads and a compact 9 x 3mm size, it's ideal for various electronic applications. Crafted with a thin film element, it offers a tolerance of 5% and a temperature coefficient of -1200 to 0 ppm/°C. RoHS compliant and rated for 350V, this resistor ensures both quality and environmental responsibility in your projects. Upgrade your through-hole resistors with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1623930-3 | ![]() |


