5-1624246-1

Heilind Number:AMP5-1624246-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1624246-1
ECAD Model:
3D Model

Description:

RSS3 680R 5% Reeled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1624246-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:680 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:15 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Oxide Film
SKU:AMP5-1624246-1

Detailed Description

Enhance circuit performance with our RSS3 680R 5% Through Hole Resistor. This high-quality component features a robust metal oxide film element, ensuring reliable operation in a broad temperature range from -55 to 155 °C. With a power rating of 3 W and a rated voltage of 350 V, it offers excellent durability under demanding conditions. The Axial Leaded design facilitates easy installation, while the tinned copper leads provide secure connections. With a resistance of 680 Ω and a tolerance of 5%, this resistor is ideal for precision applications. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Elevate your electronic projects with this essential component.